Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 0.35A 5-Pin DSBGA T/R
Rochester Electronics LM3673TLX-1.8/NOPB technical specifications.
| Lead Free | Lead Free |
| Output Current | 350mA |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Quiescent Current | 16uA |
| RoHS | Not Compliant |
No datasheet is available for this part.