Rochester Electronics LM3674MF-1.875/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Output Current | 600mA |
| Output Voltage | 1.88V |
| Packaging | Tape and Reel |
| Quiescent Current | 300uA |
| RoHS | Not Compliant |
No datasheet is available for this part.