The LM3674MF-ADJ is a single output voltage regulator with a frequency of 2.6MHz. It is packaged in a SOT-23 case and is available on tape and reel. The device contains lead and is compliant with Reach SVHC regulations. The regulator has a quiescent current of 300uA and can supply an output current of up to 600mA. It is designed for use in a variety of applications.
Rochester Electronics LM3674MF-ADJ technical specifications.
| Package/Case | SOT-23 |
| Frequency | 2.6MHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 1V |
| Packaging | Tape and Reel |
| Quiescent Current | 300uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.