2MHz, 600mA Step-Down DC-DC Converter with Mode Control 8-WSON -30 to 85
Rochester Electronics LM3676SD-1.5/NOPB technical specifications.
| Lead Free | Contains Lead |
| Output Current | 600mA |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| RoHS | Not Compliant |
No datasheet is available for this part.