3MHz, 600mA Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits 5-DSBGA -30 to 85
Rochester Electronics LM3677TL-1.5/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 1.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.6mA |
| RoHS | Not Compliant |
No datasheet is available for this part.