Step-down DC-DC converter with integrated low dropout regulator and startup mode 9-DSBGA
Rochester Electronics LM3687TL-1812/NOPB technical specifications.
| Dropout Voltage | 82mV |
| Frequency | 1.8MHz |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 750mA |
| Output Voltage | 1.8V |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.