The LM3687TL-1815/NOPB is a dual-output low dropout linear regulator from Rochester Electronics. It operates at a frequency of 1.8MHz and provides two outputs with a voltage of 1.8V and a current of 750mA. The device has a dropout voltage of 82mV and a quiescent current of 10uA. It is packaged in cut tape and is compliant with Reach SVHC regulations.
Rochester Electronics LM3687TL-1815/NOPB technical specifications.
| Dropout Voltage | 82mV |
| Frequency | 1.8MHz |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 750mA |
| Output Voltage | 1.8V |
| Packaging | Cut Tape |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.