Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP -40 to 85
Rochester Electronics LM3704YCMM-308/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 28uA |
| Packaging | Cut Tape |
| Quiescent Current | 28uA |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 3.08V |
| RoHS | Not Compliant |
No datasheet is available for this part.