2.5-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
Rochester Electronics LM385BYM-2.5/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.