1.235-V, 2%, 0°C to 70°C, micropower voltage reference 3-TO-92 0 to 70
Rochester Electronics LM385LP-1-2 technical specifications.
| Package/Case | TO-92 |
| Lead Free | Lead Free |
| Nominal Supply Current | 20mA |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.2V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.