Voltage Ref, Shunt, 2.5V, SOT-23-3; Volt; Msl: Msl 1 - Unlimited; Svhc: No Svhc (15-JAN-2019)
Rochester Electronics LM385M3X-2.5/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 10A |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.