Adjustable, 70°C, micropower voltage reference 8-SOIC 0 to 70
Rochester Electronics LM385MX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Output Current | 20mA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.