IC PWR SUPPLY SEQUENCER SOT23-6
Rochester Electronics LM3880MF-1AA/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 25uA |
| Number of Outputs | 3 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 1.25V |
| RoHS | Not Compliant |
No datasheet is available for this part.
