The LM3880MF-1AB/NOPB is a 3-output linear regulator from Rochester Electronics, packaged in a lead-free SOT-23 case. It operates with a nominal supply current of 20uA and a quiescent current of 25uA. The device is available in tape and reel packaging and meets Reach SVHC compliance requirements. The output voltage is 6V, and the threshold voltage is 1.4V.
Rochester Electronics LM3880MF-1AB/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 20uA |
| Number of Outputs | 3 |
| Output Voltage | 6V |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 1.4V |
| RoHS | Not Compliant |
No datasheet is available for this part.