Driver, Bar Graph Display; Dual in Line; 25 V (max.); 1365 Mw (max.)
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Outputs | 10 |
| Output Current | 30mA |
| Output Voltage | 1.34V |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |