LED Driver 10 Segment 9200uA Supply Current 20-Pin PLCC Tube
Rochester Electronics LM3914V technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Number of Circuits | 1 |
| Output Current | 30mA |
| Output Voltage | 1.34V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.