OP Amp and Comparator 8-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM392D technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |