Dual low power comparator 8-VSSOP 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM392DGKR technical specifications.
| Bandwidth | 1MHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |