Dual low power comparator 8-SOIC 0 to 70
Rochester Electronics LM392DR technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| RoHS | Not Compliant |
No datasheet is available for this part.