Dual differential comparator, commercial grade 8-SO 0 to 70
Rochester Electronics LM393PSR technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 800uA |
| Number of Channels | 2 |
| Output Current | 6mA |
| Packaging | Bulk |
| Quiescent Current | 800uA |
| RoHS | Not Compliant |
No datasheet is available for this part.