Single General Purpose Voltage Comparator 5-SOT-23 -40 to 85
Rochester Electronics LM397MFX/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 13mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.