MCU 32-bit Stellaris ARM Cortex M3 RISC 96KB Flash 2.5V/3V/3.3V 108-Pin NF-BGA
Rochester Electronics LM3S1439-IBZ50-A2 technical specifications.
| Density | 98304B |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of UART Channels | 2 |
| Packaging | Tray |
| RAM Size | 32768B |
| RoHS | Not Compliant |
No datasheet is available for this part.