MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 100-Pin LQFP T/R
Rochester Electronics LM3S1601-IQC50-A2T technical specifications.
| Package/Case | LQFP |
| Density | 131072B |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Number of Bits | 0 |
| Number of UART Channels | 3 |
| Packaging | Tape and Reel |
| RAM Size | 32768B |
| RoHS | Not Compliant |
No datasheet is available for this part.