The LM3S1635-IQC50-A2 is a 10-bit microcontroller from Rochester Electronics, packaged in a lead-free LQFP package. It features a 50MHz frequency and 131072B of density. The device includes one 10-bit ADC and three UART channels. The microcontroller is available in a tray packaging and is lead-free compliant.
Rochester Electronics LM3S1635-IQC50-A2 technical specifications.
| Package/Case | LQFP |
| Density | 131072B |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of UART Channels | 3 |
| Packaging | Tray |
| RAM Size | 32768B |
| RoHS | Not Compliant |
No datasheet is available for this part.