MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Rochester Electronics LM3S2110-IQC25-A2 technical specifications.
| Package/Case | LQFP |
| Density | 65536B |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Number of Bits | 0 |
| Number of UART Channels | 1 |
| Packaging | Tray |
| RAM Size | 16384B |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM3S2110-IQC25-A2 to view detailed technical specifications.
No datasheet is available for this part.