MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray
Rochester Electronics LM3S301-IQN20-C2 technical specifications.
| Package/Case | LQFP |
| Density | 16384B |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of UART Channels | 1 |
| Packaging | Tray |
| RAM Size | 2048B |
| RoHS | Not Compliant |
No datasheet is available for this part.