The LM3S610-IQN50-C2 is a 10-bit microcontroller from Rochester Electronics with a frequency of 50MHz and 32,768 bytes of density. It features a 1x A/D converter and 2 UART channels. The device is packaged in a lead-free LQFP package and is available in a tray packaging format with 8,192 bytes of RAM.
Rochester Electronics LM3S610-IQN50-C2 technical specifications.
| Package/Case | LQFP |
| Density | 32768B |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of UART Channels | 2 |
| Packaging | Tray |
| RAM Size | 8192B |
| RoHS | Not Compliant |
No datasheet is available for this part.