Fixed voltage, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85
Rochester Electronics LM4040A30IDCKR technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.