PRECISION MICROPOWER SHUNT VREF
Rochester Electronics LM4040A41IDBZR technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Voltage | 4.1V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.