100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Rochester Electronics LM4040AIM3X-10/NOPB technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Output Current | 15mA |
| Output Voltage | 10V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.