8.192-V Precision Micropower Shunt Voltage Reference, 0.2% accuracy 5-SC70 -40 to 85
Rochester Electronics LM4040B82IDCKR technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Voltage | 8.19V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.