Rochester Electronics LM4040BIM7-2.5 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.