Rochester Electronics LM4040BIZ-5.0 technical specifications.
| Package/Case | TO-92 |
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Nominal Supply Current | 60mA |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 5V |
| Packaging | Box |
| RoHS | Not Compliant |
No datasheet is available for this part.