2.5-V PRECISION MICROPOWER SHUNT VOLTAGE REF, 0.5% ACCURACY
Rochester Electronics LM4040C25IDCKR technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.