Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85
Rochester Electronics LM4040C30ILP technical specifications.
| Package/Case | TO-92 |
| Lead Free | Lead Free |
| Output Voltage | 3V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.