The LM4040CIM3-5.0/NOPB is a 5V regulator with a current rating of 15A and a nominal supply current of 60mA. It is packaged in a SOT-23 case and is lead free. The device is compliant with Reach SVHC regulations.
Rochester Electronics LM4040CIM3-5.0/NOPB technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Nominal Supply Current | 60mA |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM4040CIM3-5.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.