3-V Precision Micropower Shunt Voltage Reference, 1% accuracy 3-SOT-23 -40 to 125
Rochester Electronics LM4040D30QDBZT technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Output Voltage | 3V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.