Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Rochester Electronics LM4040D41IDBZT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Output Voltage | 4.1V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.