The LM4040DIM3-10.0/NOPB is a 10V voltage regulator in a SOT-23 package. It has a nominal supply current of 65mA and can handle an output current of 15mA. The device is lead free and compliant with Reach SVHC regulations. It is available in cut tape packaging.
Rochester Electronics LM4040DIM3-10.0/NOPB technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Nominal Supply Current | 65mA |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 10V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM4040DIM3-10.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.