Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Rochester Electronics LM4041DIM3-ADJ/NOPB technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 12A |
| Lead Free | Lead Free |
| Nominal Supply Current | 65mA |
| Output Current | 12mA |
| Output Voltage | 1.23V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.