LM4041 Precision Micropower Shunt Voltage Reference | IC VREF SHUNT 1.225V SOT23
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM4041DIM3X-1.2 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.