Adjustable, precision micropower shunt voltage reference with 1% accuracy 3-SOT-23 -40 to 125
Rochester Electronics LM4041DQDBZR technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 12mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.