V-Ref Precision 2.5V 5mA 5-Pin SOT-23 T/R / IC VREF SERIES 2.5V SOT23-5
Rochester Electronics LM4120AIM5X-2.5/NOPB technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 180mV |
| Lead Free | Lead Free |
| Output Current | 5mA |
| Packaging | Tape and Reel |
| Quiescent Current | 160uA |
| RoHS | Not Compliant |
No datasheet is available for this part.