Rochester Electronics LM4128AMF-1.8/NOPB technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 400mV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| RoHS | Not Compliant |
No datasheet is available for this part.