Precision Micropower Low Dropout Voltage eference 8-SOIC 0 to 70
Rochester Electronics LM4140ACM-2.0 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 160mV |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 8mA |
| Output Voltage | 2V |
| Packaging | Rail/Tube |
| Quiescent Current | 230uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.