The LM4140ACM-2.5 is a single-channel linear regulator with an output voltage of 2.5V and an output current of 8mA. It is packaged in a SOIC case and is available in rail or tube packaging. The device has a dropout voltage of 160mV and a quiescent current of 230uA. The LM4140ACM-2.5 is not lead-free, but is Reach SVHC compliant.
Rochester Electronics LM4140ACM-2.5 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 160mV |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 8mA |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 230uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.