V-Ref Precision 1.024V 8mA 8-Pin SOIC N Rail
Rochester Electronics LM4140BCM-1.0/NOPB technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 160mV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 8mA |
| Output Voltage | 1.02V |
| Packaging | Bulk |
| Quiescent Current | 230uA |
| RoHS | Not Compliant |
No datasheet is available for this part.