V-Ref Precision 1.25V 8mA 8-Pin SOIC N Rail
Rochester Electronics LM4140CCM-1.2/NOPB technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 160mV |
| Lead Free | Lead Free |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Quiescent Current | 230uA |
| RoHS | Not Compliant |
No datasheet is available for this part.