Precision Micropower Low Dropout Voltage Reference 8-SOIC 0 to 70
Rochester Electronics LM4140CCM-4.1 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 195mV |
| Lead Free | Contains Lead |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Quiescent Current | 230uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.