Programmable Operational Amplifier 8-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics LM4250CMX/NOPB technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 250kHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 12mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.